Rohm BD5291G-GTL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SSOP |
| Gain Bandwidth Product | 3.2MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 670mW |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 650uA |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Slew Rate | 2.5V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5291G-GTL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
