The BD52E24G-MTR is a single-function industrial-grade power management IC with a nominal supply voltage of 1.5V and a minimum supply voltage of 0.95V. It has a temperature grade of industrial and operates within a temperature range of -40°C to 105°C. The device is packaged in a 1.6mm x 2.9mm LSSOP package with a terminal position of dual. It is designed for use in a variety of applications requiring a single power management function.
Rohm BD52E24G-MTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.5 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD52E24G-MTR to view detailed technical specifications.
No datasheet is available for this part.