
CMOS power supply support circuit featuring a fixed, single-channel +2.3V threshold voltage. This integrated circuit offers 1% accuracy for its reset threshold, operating within a 950mV to 10V supply voltage range. Designed for surface mount applications, it utilizes a SSOP-5 package and provides an active-low totem-pole output. With a low operating supply current of 950nA and a maximum power dissipation of 540mW, this RoHS compliant component is suitable for operation between -40°C and 105°C.
Rohm BD5323G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.323V |
| Min Reset Threshold Voltage | 2.277V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD53 |
| Supply Current | 800nA |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5323G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
