
CMOS power supply support circuit featuring a fixed, single-channel +2.6V output. This integrated circuit provides simple reset/power-on reset functionality with an active-low output. It operates within a supply voltage range of 950mV to 6.5V, offering a reset threshold voltage accuracy of 1% between 2.574V and 2.626V. Designed for surface mounting, it comes in an SSOP-5 package with a maximum power dissipation of 540mW and an operating temperature range of -40°C to 105°C.
Rohm BD5326G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.626V |
| Min Reset Threshold Voltage | 2.574V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD53 |
| Threshold Voltage | 2.6V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5326G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
