
CMOS power supply support circuit, featuring a fixed 2.8V output and single-channel monitoring. This general-purpose IC offers a reset threshold voltage of 2.8V with 1% accuracy, operating within a supply voltage range of 0.95V to 10V. Designed for surface mounting, it utilizes a SSOP-5 package and provides an active-low, totem-pole output. The component boasts low operating supply current of 800nA and a maximum power dissipation of 540mW, with a wide operating temperature range from -40°C to 105°C.
Rohm BD5328G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.828V |
| Min Reset Threshold Voltage | 2.772V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD53xx |
| Supply Current | 800nA |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5328G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
