
CMOS power supply support circuit featuring a fixed +2.9V output. This integrated circuit monitors a single voltage with a reset threshold range of 2.871V to 2.929V. Operating within a supply voltage range of 950mV to 6.5V, it offers active low reset and a totem-pole output. Packaged in an SSOP-5 (PDSO5) for surface mounting, this RoHS compliant component has a maximum power dissipation of 540mW and an operating temperature range of -40°C to 105°C.
Rohm BD5329G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 2.929V |
| Min Reset Threshold Voltage | 2.871V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD53xx |
| Supply Current | 800nA |
| Threshold Voltage | 2.9V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5329G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
