
The BD5334G-TR is a simple reset/power-on reset IC from Rohm, featuring an accuracy of 1%. It operates within a temperature range of -40°C to 105°C and has a maximum power dissipation of 540mW. The device is packaged in SSOP and is RoHS compliant. It is designed for surface mount applications and has a low operating supply current of 950nA.
Rohm BD5334G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 3.434V |
| Min Reset Threshold Voltage | 3.366V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD53 |
| Threshold Voltage | 3.4V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5334G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
