
The BD5341FVE-TR is a simple reset/power-on reset IC from Rohm with a threshold voltage of 4.1V and a supply voltage range of 950mV to 6.5V. It is available in a VSOF package and is designed to operate over a temperature range of -40°C to 105°C. This device is RoHS compliant and suitable for surface mount applications.
Rohm BD5341FVE-TR technical specifications.
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 4.141V |
| Min Reset Threshold Voltage | 4.059V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD53xx |
| Threshold Voltage | 4.1V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5341FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
