
CMOS power supply support circuit, featuring a fixed, single-channel +4.2V output. This integrated circuit offers a 1% accuracy for its 4.2V threshold voltage, with a reset threshold range of 4.158V to 4.242V. Designed for surface mounting in an SSOP-5 package, it operates within a temperature range of -40°C to 105°C and supports a maximum supply voltage of 10V. The component boasts a low operating supply current of 950nA and a power dissipation of 540mW, with an active-low totem-pole output.
Rohm BD5342G-TR technical specifications.
| Accuracy | 1% |
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 4.242V |
| Min Reset Threshold Voltage | 4.158V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 540mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | BD53 |
| Threshold Voltage | 4.2V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5342G-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
