
CMOS power supply support circuit featuring a fixed +4.3V threshold voltage with 1% accuracy. This general-purpose IC monitors a single voltage input and provides an active low reset output. Operating from a 0.95V to 10V supply, it exhibits low operating supply current of 950nA. Packaged in a VSOF-5 (PDSO5) surface-mount format, it supports a maximum power dissipation of 210mW and operates within a temperature range of -40°C to 105°C.
Rohm BD5343FVE-TR technical specifications.
| Accuracy | 1% |
| Package/Case | VSOF |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 210mW |
| Max Reset Threshold Voltage | 4.343V |
| Min Reset Threshold Voltage | 4.257V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 950nA |
| Output | TOTEM-POLE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 900nA |
| Threshold Voltage | 4.3V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5343FVE-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
