The BD5350G-TR is a simple reset/power-on reset IC from Rohm with a threshold voltage of 5V. It operates over a temperature range of -40°C to 105°C and can handle a maximum power dissipation of 540mW. The device is packaged in LSSOP and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 3000 per reel.
Rohm BD5350G-TR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 540mW |
| Max Reset Threshold Voltage | 5.05V |
| Min Reset Threshold Voltage | 4.95V |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 950mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 5V |
| Type | Simple Reset/Power-On Reset |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5350G-TR to view detailed technical specifications.
No datasheet is available for this part.