The BD5358G from Rohm is an industrial-grade power management IC with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It features a JEDEC package code of R-PDSO-G5, measuring 1.6mm in width and 2.9mm in length. This IC has 5 pins and supports a supply voltage range of 0.95V to 7.8V. It is available in a ROHS compliant SSOP-5 package.
Rohm BD5358G technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.8 |
| Supply Voltage-Min (Vsup) | 0.95 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD5358G to view detailed technical specifications.
No datasheet is available for this part.