Rohm BD5413EFV-E2 technical specifications.
| Contact Plating | Copper, Tin |
| Gain | 30dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 5W |
| Max Power Dissipation | 2.8W |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5413EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
