Rohm BD5421EFS-E2 technical specifications.
| Package/Case | HTSSOP |
| Gain | 29.6dB |
| Load Impedance | 4R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 4.5W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10V |
| Number of Amplifiers | 1 |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 17W |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5421EFS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
