Rohm BD5423AEFS-E2 technical specifications.
| Package/Case | TO-261-4 |
| Fault Protection | Over Voltage, Over Temperature |
| Input Type | ANALOG |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.3A |
| Max Power Dissipation | 4.5W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Low Side |
| Output Power | 17W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | INTELLIFET® |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5423AEFS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.