The BD5424EFS is a dual audio amplifier IC from Rohm, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 44 terminals and a dual terminal position. The device is packaged in a 44-pin HVSSOP package, measuring 7.5mm in width and 18.5mm in length. It operates within a supply voltage range of 10 to 18 volts and has two channels. The IC is designed for industrial temperature grade applications.
Rohm BD5424EFS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD5424EFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.