This dual-channel audio amplifier from Rohm features a 44-pin HTSSOP package, measuring 5mm by 7.5mm with a 1mm height and 0.8mm pitch. It operates within an industrial temperature range of -40°C to 85°C and is compliant with ROHS standards. The device requires a supply voltage between 10V and 16.5V and can handle a maximum supply current of 50mA.
Rohm BD5426EFS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G44 |
| Width | 7.5 |
| Length | 18.5 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 16.5 |
| Supply Voltage-Min (Vsup) | 10 |
| Supply Current-Max | 50 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD5426EFS to view detailed technical specifications.
No datasheet is available for this part.