Rohm BD5426EFS-E2 technical specifications.
| Package/Case | VSOP |
| Contact Plating | Copper, Tin |
| Gain | 28dB |
| Load Impedance | 6R |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Power | 10W |
| Max Power Dissipation | 4.5W |
| Max Supply Voltage | 16.5V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Operating Supply Voltage | 15V |
| Output Power | 10W |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 25mA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5426EFS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.