Rohm BD5427MUV-E2 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Copper, Tin |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 4.8W |
| Max Supply Voltage | 16.5V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Configuration | High Side |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5427MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.