Rohm BD5444EFV-E2 technical specifications.
| Package/Case | VSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Power | 10W |
| Max Power Dissipation | 4.7W |
| Max Supply Voltage | 27V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD5444EFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
