The BD5466GUL-E2 is an industrial-grade audio amplifier IC from Rohm, featuring a 9-pin VFBGA package. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 5.5V and a minimum of 2.5V. The device has a maximum supply current of 6mA and is available in a 1.7mm x 1.7mm package size. It is designed for use in industrial applications and meets the requirements of various standards.
Rohm BD5466GUL-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.7 |
| Length | 1.7 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD5466GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.