The BD5467GUL-E2 is an industrial-grade audio amplifier IC from Rohm, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. This device has a 9-pin count and is available in a WLCSP-9 package, measuring 1.7mm in width and 1.7mm in length. The amplifier operates within a supply voltage range of 2.5V to 5.5V and has a maximum supply current of 6mA. It is compliant with ROHS standards and is suitable for industrial applications.
Rohm BD5467GUL-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.7 |
| Length | 1.7 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Supply Current-Max | 6 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD5467GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.