The BD5468GUL is an industrial-grade audio amplifier IC from Rohm, featuring a 9-pin WLCSP package with a 0.50mm pitch. It operates within a temperature range of -40 to 85 degrees Celsius and is compliant with ROHS standards. This device has a single channel and supports supply voltages between 2.5 and 5.5 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.7 |
| Length | 1.7 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |