Rohm BD555BKFV-E2 technical specifications.
| Package/Case | LSSOP |
| Dimming | Analog, PWM, TRIAC |
| Frequency | 400kHz |
| Max Input Voltage | 39V |
| Min Input Voltage | 16V |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 39V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 40 kHz to 400 kHz |
| Output Current | 600mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 870mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD555BKFV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
