Rohm BD6029GU technical specifications.
| Package Family Name | BGA |
| Package/Case | VCSP |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 4.35 |
| Package Width (mm) | 4.35 |
| Package Height (mm) | 0.65(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Power Supply |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | S5518 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Rohm BD6029GU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.