The BD6040GUL is a buffer driver IC from Rohm, featuring a 9-pin S-PBGA-B9 package and operating over a temperature range of -35 to 85°C. It is designed to work with supply voltages between 2.2 and 28V. The IC has a single function and is based on a buffer or inverter peripheral driver architecture.
Rohm BD6040GUL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 9 |
| Min Operating Temperature | -35 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B9 |
| Width | 1.6 |
| Length | 1.6 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.2 |
| Supply Voltage-Max | 28 |
| Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6040GUL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.