
The BD6041GUL-E2 is a 28V supervisory circuit from Rohm, designed for surface mount applications. It operates within a temperature range of -35°C to 85°C and is compliant with RoHS regulations. The device features a maximum supply current of 90uA and is packaged in a BGA type package, available on tape and reel.
Rohm BD6041GUL-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 28V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6041GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.