Rohm BD6044GUL-E2 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Supply Voltage | 34V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 4 |
| Operating Supply Current | 45uA |
| Overvoltage Threshold | 6.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Threshold Voltage | 36V |
| Undervoltage Threshold | 2.65V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6044GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.