Rohm BD6046GUL-E2 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 35uA |
| Overvoltage Threshold | 6.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Threshold Voltage | 28V |
| Undervoltage Threshold | 3.6V |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6046GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.