The BD6062GU-E2 is a single output DC-DC converter with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a frequency of 720kHz and is designed for surface mount applications. The device is RoHS compliant and has a package quantity of 3000 units per reel. The converter operates at a supply voltage of 3.6V and produces an output voltage of 5.4V.
Rohm BD6062GU-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 720kHz |
| Height | 0.65mm |
| Length | 2.85mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.6V |
| Output Voltage | 5.4V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 2.85mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6062GU-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.