Rohm BD6067GU-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 1.2MHz |
| Height | 0.65mm |
| Length | 1.68mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 36V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Output Current | 30mA |
| Output Voltage | 30V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost |
| Width | 1.68mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6067GU-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
