Rohm BD6071HFN-TR technical specifications.
| Package/Case | HSON |
| Contact Plating | Tin |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 35mA |
| Max Supply Current | 2uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 14V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 630mW |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Topology | Boost |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6071HFN-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
