Rohm BD6081GU-E2 technical specifications.
| Contact Plating | Copper, Tin, Silver |
| Frequency | 1.2MHz |
| Height | 0.65mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Outputs | 14 |
| Operating Supply Voltage | 5V |
| Output Current | 255mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6081GU-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.