Rohm BD6083GUL-E2 technical specifications.
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.28W |
| Mount | Surface Mount |
| Number of Outputs | 11 |
| Number of Segments | 6 |
| Operating Frequency | 1 MHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 150mA |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6083GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.