The BD6084GUL-E2 is a 36-pin LED display driver IC from Rohm, designed to operate within a temperature range of -30°C to 85°C. It has a nominal supply voltage of 3.6V, with a minimum and maximum supply voltage of 2.7V and 5.5V, respectively. The IC is packaged in a VFBGA, BGA35,6X6,20 package type, with a width of 3.15mm and a length of 3.45mm. It is a single-function IC, with a maximum operating frequency of 0.4MHz.
Rohm BD6084GUL-E2 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B36 |
| Width | 3.15 |
| Length | 3.45 |
| Pin Count | 36 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD6084GUL-E2 to view detailed technical specifications.
No datasheet is available for this part.