Rohm BD6085GUL-E2 technical specifications.
| Frequency | 1.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 1.325W |
| Mount | Surface Mount |
| Number of Outputs | 12 |
| Operating Frequency | 0.9 MHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 200mA |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| Width | 3.3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6085GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.