Rohm BD6088GUL-E2 technical specifications.
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 1.38W |
| Mount | Surface Mount |
| Number of Outputs | 10 |
| Operating Frequency | 1 MHz |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD6088GUL |
| Topology | Charge Pump |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6088GUL-E2 to view detailed technical specifications.
No datasheet is available for this part.