The BD60910GU is a 24-pin industrial LED display driver from Rohm, operating within a temperature range of -40 to 85 degrees Celsius. It has a nominal supply voltage of 3.6V, with a minimum and maximum supply voltage of 2.7V and 5.5V, respectively. The device features a maximum frequency of 0.4MHz. It is packaged in a 5mm x 5mm S-PBGA-B24 package type.
Rohm BD60910GU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B24 |
| Width | 3 |
| Length | 3 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.6 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 0.4 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD60910GU to view detailed technical specifications.
No datasheet is available for this part.