The BD60910GU-E2 is an 8-channel PWM dimming driver from Rohm, operating at a frequency of 1 MHz and a maximum power dissipation of 1.25W. It can handle a maximum supply voltage of 5.5V and has an output current per channel of 25.6mA. The device is surface mount and has a package quantity of 2500 units per reel. It is compliant with RoHS regulations and has an operating temperature range of -40°C to 85°C.
Rohm BD60910GU-E2 technical specifications.
| Dimming | PWM |
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.25W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 8 |
| Operating Frequency | 1 MHz |
| Output Current per Channel | 25.6mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD60910GU-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.