The BD6095GUL-E2 is a charge pump driver IC with I²C dimming control, operating at a frequency of 1 MHz. It can supply up to 150 mA of current and has an output voltage of 5.1 V. The device is designed for surface mount applications and has a maximum operating temperature range of -35°C to 85°C. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Rohm BD6095GUL-E2 technical specifications.
| Dimming | I²C |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Frequency | 1 MHz |
| Output Current | 150mA |
| Output Current per Channel | 120mA |
| Output Voltage | 5.1V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD6095GUL |
| Topology | Charge Pump |
| Width | 3.75mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6095GUL-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.