Rohm BD6142AMUV-E2 technical specifications.
| Package/Case | VQFN |
| Frequency | 1.5MHz |
| Max Input Voltage | 27V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.51W |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 11 |
| Operating Frequency | 1.25 MHz |
| Operating Supply Voltage | 27V |
| Output Current | 30mA |
| Output Voltage | 41V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6142AMUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
