Rohm BD6150MUV-E2 technical specifications.
| Dimming | PWM |
| Frequency | 1.25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.51W |
| Max Supply Voltage | 26V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Output Current per Channel | 30mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BD6150MUV |
| Topology | Boost |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6150MUV-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
