Rohm BD6171KV-E2 technical specifications.
| Package/Case | LQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 5mA |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6171KV-E2 to view detailed technical specifications.
No datasheet is available for this part.