The BD62012FS-E2 is a 24-terminal dual motor driver IC from Rohm, designed for industrial temperature applications. It operates within a supply voltage range of 10 to 18V and has a maximum operating temperature of 110°C. The device is packaged in a 5.4mm wide and 10mm long SSOP package, suitable for surface mount applications. The IC is rated for industrial temperature grade and is suitable for use in motor driver applications.
Rohm BD62012FS-E2 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.4 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD62012FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.