The BD62013AFS-E2 is an industrial motor driver IC with a single function and 24 terminals. It operates within a temperature range of -40 to 110°C. The device is packaged in a 24-pin SSOP package. The supply voltage is between 10 and 18 volts, with a nominal voltage of 15 volts.
Rohm BD62013AFS-E2 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.4 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD62013AFS-E2 to view detailed technical specifications.
No datasheet is available for this part.