The BD62014FS-E2 is an industrial-grade motor driver IC with a single channel, designed to operate within a temperature range of -40°C to 110°C. It features a 24-terminal package with a width of 5.4mm and a length of 10mm. The device is suitable for use with supply voltages between 10V and 18V. The IC is packaged in a SSOP-24 format, a surface-mount package suitable for automated assembly processes.
Rohm BD62014FS-E2 technical specifications.
| Max Operating Temperature | 110 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 5.4 |
| Length | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 10 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BD62014FS-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.