The BD6210HFP-TR is a motor driver IC from Rohm with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 5.5V and a supply current of 1.5mA. This lead-free device is RoHS compliant and available in a TO-263-8 package, suitable for surface mount applications.
Rohm BD6210HFP-TR technical specifications.
| Package/Case | TO-263-8 |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6210HFP-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.