
Surface mountable brushed DC motor controller with a 1A maximum output current. Features a single channel, 1A output, and operates from a 3V to 5.5V supply voltage. This integrated circuit supports a maximum switching frequency of 100kHz and has an on/off interface. Packaged in a compact SOP-8 (PDSO8) form factor measuring 5mm x 4.4mm x 1.5mm, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Rohm BD6211F-E2 technical specifications.
| Package/Case | SOP |
| Height | 1.5mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 1A |
| Max Frequency | 100kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 1A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6211F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
