
Brushed DC motor controller, a single-output power management IC designed for surface mounting. Features include a 500mA maximum output current, 6V to 15V supply voltage range, and logic interface. Integrated fault protection covers over voltage and over temperature conditions. Operating temperature range spans from -40°C to 85°C. This RoHS compliant component is supplied in a 5mm x 4.4mm x 1.5mm SOP package.
Rohm BD6220F-E2 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 500mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6V |
| Motor Type | Brushed |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 2.5mA |
| Termination | SMD/SMT |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6220F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
