
SOP-packaged H-bridge motor driver for brushed DC motors, featuring a 1A maximum output current per channel and a 1A maximum collector current. Operates from a 6V to 15V supply voltage range, with a typical operating supply voltage of 15V and an operating supply current of 2.5mA. Includes over-voltage and over-temperature fault protection. This RoHS compliant component is supplied on tape and reel, with dimensions of 5mm length, 4.4mm width, and 1.5mm height.
Sign in to ask questions about the Rohm BD6221F-E2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Rohm BD6221F-E2 technical specifications.
| Package/Case | SOP |
| Fault Protection | Over Voltage, Over Temperature |
| Height | 1.5mm |
| Interface | Logic |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Collector Current | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 6V |
| Motor Type | Brushed |
| Number of Outputs | 1 |
| Operating Supply Current | 2.5mA |
| Operating Supply Voltage | 15V |
| Output Current | 1A |
| Output Current per Channel | 1A |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.030018oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BD6221F-E2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
